Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3)
Introducing Power by Linear

LT3757AEDD#TRPBF

DigiKey Part Number
505-LT3757AEDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3757AEDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3757AEDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3757AEDD#TRPBF
Description
IC REG CTRLR MULT TOPOLOGY 10DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3757AEDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.9V ~ 40V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive and Negative
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
10-WFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,46000 Kč162,46 Kč
10125,57100 Kč1 255,71 Kč
25116,34040 Kč2 908,51 Kč
100106,20040 Kč10 620,04 Kč
250103,38488 Kč25 846,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50093,52274 Kč233 806,85 Kč
Manufacturers Standard Package
Unit Price without VAT:162,46000 Kč
Unit Price with VAT:196,57660 Kč