


LT3757AEDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3757AEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3757AEDD#PBF |
Description | IC REG CTRLR MULT TOPOLOGY 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3757AEDD#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.9V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive and Negative | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 117,13520 Kč | 2 928,38 Kč |
| 121 | 105,80909 Kč | 12 802,90 Kč |
| 363 | 100,40978 Kč | 36 448,75 Kč |
| 605 | 98,41398 Kč | 59 540,46 Kč |
| 1 089 | 96,44503 Kč | 105 028,64 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |



