


LT3690MPUFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3690MPUFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3690MPUFE#TRPBF |
Description | IC REG BUCK ADJ 4A 26QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 26-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3690MPUFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 138kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 457,31125 Kč | 1 143 278,12 Kč |
| Unit Price without VAT: | 457,31125 Kč |
|---|---|
| Unit Price with VAT: | 553,34661 Kč |


