8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 WDFN
Introducing Power by Linear

LT3502AIDC#TRPBF

DigiKey Part Number
LT3502AIDC#TRPBFTR-ND - Tape & Reel (TR)
LT3502AIDC#TRPBFCT-ND - Cut Tape (CT)
LT3502AIDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3502AIDC#TRPBF
Description
IC REG BUCK ADJ 500MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3502AIDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,03000 Kč173,03 Kč
10115,98600 Kč1 159,86 Kč
25101,14960 Kč2 528,74 Kč
10084,36210 Kč8 436,21 Kč
25076,12184 Kč19 030,46 Kč
50073,93812 Kč36 969,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,93812 Kč184 845,30 Kč
Manufacturers Standard Package
Unit Price without VAT:173,03000 Kč
Unit Price with VAT:209,36630 Kč