


LT3502AIDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3502AIDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3502AIDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3502AIDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502AIDC#TRMPBF |
Description | IC REG BUCK ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3502AIDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,03000 Kč | 173,03 Kč |
| 10 | 115,98600 Kč | 1 159,86 Kč |
| 25 | 101,14960 Kč | 2 528,74 Kč |
| 100 | 84,36210 Kč | 8 436,21 Kč |
| 250 | 76,12184 Kč | 19 030,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,93812 Kč | 36 969,06 Kč |
| Unit Price without VAT: | 173,03000 Kč |
|---|---|
| Unit Price with VAT: | 209,36630 Kč |












