Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3091EDE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3091EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3091EDE#PBF |
Description | IC REG LIN NEG ADJ 1.5A 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3091EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 148,43500 Kč | 1 484,35 Kč |
| 91 | 126,83484 Kč | 11 541,97 Kč |
| 182 | 122,38604 Kč | 22 274,26 Kč |
| 273 | 120,15703 Kč | 32 802,87 Kč |
| 546 | 116,88848 Kč | 63 821,11 Kč |
| 1 001 | 114,50853 Kč | 114 623,04 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |










