Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3091EDE#TRPBF

DigiKey Part Number
505-LT3091EDE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3091EDE#TRPBFCT-ND - Cut Tape (CT)
505-LT3091EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3091EDE#TRPBF
Description
IC REG LIN NEG ADJ 1.5A 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3091EDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 1.5A
Current - Output
Current - Quiescent (Iq)
50.5 µA
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 064
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10148,43500 Kč1 484,35 Kč
25137,83920 Kč3 445,98 Kč
100127,54400 Kč12 754,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,60177 Kč279 004,42 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč