


LT3081EDF#TRPBF | |
|---|---|
DigiKey Part Number | LT3081EDF#TRPBFTR-ND - Tape & Reel (TR) LT3081EDF#TRPBFCT-ND - Cut Tape (CT) LT3081EDF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3081EDF#TRPBF |
Description | IC REG LIN POS ADJ 1.5A 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3081EDF#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 12-DFN (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 25 | 129,75080 Kč | 3 243,77 Kč |
| 100 | 118,62190 Kč | 11 862,19 Kč |
| 250 | 115,97784 Kč | 28 994,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,70636 Kč | 261 765,90 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |





