



LT3030IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3030IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3030IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3030IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3030IFE#TRPBF |
Description | IC REG LINEAR POS ADJ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3030IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 250mA, 0.48V @ 750mA | |
Current - Output | ||
PSRR | 60dB ~ 50dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,08000 Kč | 206,08 Kč |
| 10 | 160,71700 Kč | 1 607,17 Kč |
| 25 | 149,36240 Kč | 3 734,06 Kč |
| 100 | 138,81000 Kč | 13 881,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,28278 Kč | 303 206,95 Kč |
| Unit Price without VAT: | 206,08000 Kč |
|---|---|
| Unit Price with VAT: | 249,35680 Kč |









