
CRCW0603732KFKEA | |
|---|---|
DigiKey Part Number | 541-732KHTR-ND - Tape & Reel (TR) 541-732KHCT-ND - Cut Tape (CT) 541-732KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603732KFKEA |
Description | RES SMD 732K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603732KFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07732KL | YAGEO | 5 667 | 13-AC0603FR-07732KLCT-ND | 2,09000 Kč | Similar |
| CR0603-FX-7323ELF | Bourns Inc. | 26 099 | 118-CR0603-FX-7323ELFCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 25 | 0,50040 Kč | 12,51 Kč |
| 50 | 0,40460 Kč | 20,23 Kč |
| 100 | 0,33160 Kč | 33,16 Kč |
| 250 | 0,25944 Kč | 64,86 Kč |
| 500 | 0,21856 Kč | 109,28 Kč |
| 1 000 | 0,18666 Kč | 186,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13101 Kč | 655,05 Kč |
| 10 000 | 0,11698 Kč | 1 169,80 Kč |
| 15 000 | 0,11016 Kč | 1 652,40 Kč |
| 25 000 | 0,10278 Kč | 2 569,50 Kč |
| 35 000 | 0,09856 Kč | 3 449,60 Kč |
| 50 000 | 0,09458 Kč | 4 729,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



