



LT3030IFE#PBF | |
|---|---|
DigiKey Part Number | LT3030IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3030IFE#PBF |
Description | IC REG LINEAR POS ADJ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3030IFE#PBF Models |
Category | Voltage Dropout (Max) 0.48V @ 250mA, 0.48V @ 750mA |
Mfr | Current - Output |
Packaging Tube | PSRR 60dB ~ 50dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 20-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,64000 Kč | 240,64 Kč |
| 10 | 188,37300 Kč | 1 883,73 Kč |
| 74 | 163,64824 Kč | 12 109,97 Kč |
| 148 | 157,84534 Kč | 23 361,11 Kč |
| 296 | 153,06902 Kč | 45 308,43 Kč |
| 518 | 149,83857 Kč | 77 616,38 Kč |
| 1 036 | 146,47970 Kč | 151 752,97 Kč |
| Unit Price without VAT: | 240,64000 Kč |
|---|---|
| Unit Price with VAT: | 291,17440 Kč |










