LT3022IMSE-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 302
Unit Price: 196,54000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 365
Unit Price: 190,87000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 59
Unit Price: 221,95000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
16-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3022IMSE-1.8#TRPBF

DigiKey Part Number
LT3022IMSE-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3022IMSE-1.8#TRPBF
Description
IC REG LINEAR 1.8V 1A 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3022IMSE-1.8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.285V @ 1A
Current - Output
Current - Quiescent (Iq)
3.5 mA
Current - Supply (Max)
36 mA
PSRR
66dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500127,32305 Kč318 307,62 Kč
Manufacturers Standard Package
Unit Price without VAT:127,32305 Kč
Unit Price with VAT:154,06089 Kč