



| LT3022EMSE-1.8#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LT3022EMSE-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3022EMSE-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LT3022EMSE-1.8#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LT3022EMSE-1.8#TRPBF | 
| Description | IC REG LINEAR 1.8V 1A 16-MSOP-EP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-MSOP-EP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3022EMSE-1.8#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 1.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.285V @ 1A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 3.5 mA | |
| Current - Supply (Max) | 36 mA | |
| PSRR | 66dB (120Hz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
| Supplier Device Package | 16-MSOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 198,91000 Kč | 198,91 Kč | 
| 10 | 134,69800 Kč | 1 346,98 Kč | 
| 25 | 117,94520 Kč | 2 948,63 Kč | 
| 100 | 99,00740 Kč | 9 900,74 Kč | 
| 250 | 89,72544 Kč | 22 431,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 89,72588 Kč | 224 314,70 Kč | 
| Unit Price without VAT: | 198,91000 Kč | 
|---|---|
| Unit Price with VAT: | 240,68110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic