



LT3012HFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3012HFE#TRPBFTR-ND - Tape & Reel (TR) LT3012HFE#TRPBFCT-ND - Cut Tape (CT) LT3012HFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3012HFE#TRPBF |
Description | IC REG LIN POS ADJ 16-TSSOP-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3012HFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.63V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,87000 Kč | 193,87 Kč |
| 10 | 130,95200 Kč | 1 309,52 Kč |
| 25 | 114,55400 Kč | 2 863,85 Kč |
| 100 | 96,00910 Kč | 9 600,91 Kč |
| 250 | 86,90536 Kč | 21 726,34 Kč |
| 500 | 86,30500 Kč | 43 152,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,30500 Kč | 215 762,50 Kč |
| Unit Price without VAT: | 193,87000 Kč |
|---|---|
| Unit Price with VAT: | 234,58270 Kč |










