12 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1101DM2-012.0000

DigiKey Part Number
DSC1101DM2-012.0000-ND
Manufacturer
Manufacturer Product Number
DSC1101DM2-012.0000
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC1101DM2-012.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
2520,57800 Kč514,45 Kč
10019,94810 Kč1 994,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč