
ADG406BPZ | |
|---|---|
DigiKey Part Number | 505-ADG406BPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG406BPZ |
Description | IC MUX 16:1 80OHM 28PLCC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 80Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ADG406BPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 160ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,65000 Kč | 476,65 Kč |
| 10 | 381,91200 Kč | 3 819,12 Kč |
| 39 | 348,79282 Kč | 13 602,92 Kč |
| 117 | 329,90368 Kč | 38 598,73 Kč |
| 273 | 318,83656 Kč | 87 042,38 Kč |
| 507 | 312,26262 Kč | 158 317,15 Kč |
| Unit Price without VAT: | 476,65000 Kč |
|---|---|
| Unit Price with VAT: | 576,74650 Kč |


