LT2078AIS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 217
Unit Price: 325,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 818
Unit Price: 189,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 189,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: 189,96000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 13,10779 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 025
Unit Price: 13,94000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2078AIS8

DigiKey Part Number
LT2078AIS8-ND
Manufacturer
Manufacturer Product Number
LT2078AIS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2078AIS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.07V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
6 nA
Voltage - Input Offset
50 µV
Current - Supply
46µA (x2 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types