
LT2078AIS8#PBF | |
|---|---|
DigiKey Part Number | LT2078AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2078AIS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2078AIS8#PBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 46µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 282,78000 Kč | 2 827,80 Kč |
| 25 | 264,35640 Kč | 6 608,91 Kč |
| 100 | 244,09970 Kč | 24 409,97 Kč |
| 300 | 232,80343 Kč | 69 841,03 Kč |
| 500 | 228,62622 Kč | 114 313,11 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |

