Programmable Gain Amplifier 1 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1995CMS#PBF

DigiKey Part Number
505-LT1995CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1995CMS#PBF
Description
IC OPAMP PGA 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1995CMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1000V/µs
-3db Bandwidth
32 MHz
Voltage - Input Offset
500 µV
Current - Supply
7.1mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10114,35500 Kč1 143,55 Kč
50100,68960 Kč5 034,48 Kč
10096,45850 Kč9 645,85 Kč
25091,99056 Kč22 997,64 Kč
50089,29778 Kč44 648,89 Kč
1 00087,08144 Kč87 081,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč