Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1203

DigiKey Part Number
MMBD1203TR-ND - Tape & Reel (TR)
MMBD1203CT-ND - Cut Tape (CT)
MMBD1203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1203
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99_R1_00001Panjit International Inc.12 0093757-BAV99_R1_00001CT-ND0,12000 KčSimilar
CMPD3003S TR PBFREECentral Semiconductor Corp6731514-CMPD3003STRPBFREECT-ND0,97000 KčSimilar
CMPD7000 TR PBFREECentral Semiconductor Corp2 3241514-CMPD7000TRPBFREECT-ND0,23000 KčSimilar
CMPD7000E TR PBFREECentral Semiconductor Corp1 6861514-CMPD7000ETRPBFREECT-ND0,75000 KčSimilar
In-Stock: 61 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,73800 Kč37,38 Kč
1002,33500 Kč233,50 Kč
5001,71680 Kč858,40 Kč
1 0001,51669 Kč1 516,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16826 Kč3 504,78 Kč
6 0001,04899 Kč6 293,94 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč