
CMPD7000E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD7000ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD7000ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPD7000ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD7000E TR PBFREE |
Description | DIODE ARRAY GP 120V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 120 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS31 | onsemi | 75 180 | BAS31FSCT-ND | 9,66000 Kč | Similar |
| BAS31-D87Z | onsemi | 153 | BAS31-D87ZCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 500 | 5,65140 Kč | 2 825,70 Kč |
| 1 000 | 5,08929 Kč | 5 089,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,37451 Kč | 13 123,53 Kč |
| 6 000 | 4,01447 Kč | 24 086,82 Kč |
| 9 000 | 3,83102 Kč | 34 479,18 Kč |
| 15 000 | 3,62487 Kč | 54 373,05 Kč |
| 21 000 | 3,50280 Kč | 73 558,80 Kč |
| 30 000 | 3,38419 Kč | 101 525,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


