


LT1963EST-1.8#TRPBF | |
|---|---|
DigiKey Part Number | LT1963EST-1.8#TRPBFTR-ND - Tape & Reel (TR) LT1963EST-1.8#TRPBFCT-ND - Cut Tape (CT) LT1963EST-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963EST-1.8#TRPBF |
Description | IC REG LIN 1.8V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EST-1.8#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEST-1.8#PBF | Analog Devices Inc. | 755 | LT1963AEST-1.8#PBF-ND | 6,14000 Kč | Parametric Equivalent |
| LT1963AEST-1.8#TRPBF | Analog Devices Inc. | 4 130 | 505-LT1963AEST-1.8#TRPBFCT-ND | 6,14000 Kč | Parametric Equivalent |
| LT1963EST-1.8#PBF | Analog Devices Inc. | 128 | LT1963EST-1.8#PBF-ND | 6,40000 Kč | Parametric Equivalent |
| LD1117S18CTR | STMicroelectronics | 7 735 | 497-6868-1-ND | 0,38000 Kč | Similar |
| LD1117S18TR | STMicroelectronics | 14 109 | 497-7308-1-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 113,02800 Kč | 2 825,70 Kč |
| 100 | 103,12540 Kč | 10 312,54 Kč |
| 250 | 100,23604 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,28293 Kč | 182 565,86 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |








