


LT1963AEST-1.8#PBF | |
|---|---|
DigiKey Part Number | LT1963AEST-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AEST-1.8#PBF |
Description | IC REG LIN 1.8V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEST-1.8#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963A-18DCYR | Texas Instruments | 8 823 | 296-24895-1-ND | 76,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 Kč | 150,58 Kč |
| 10 | 116,12300 Kč | 1 161,23 Kč |
| 78 | 99,45397 Kč | 7 757,41 Kč |
| 156 | 95,67192 Kč | 14 924,82 Kč |
| 312 | 92,56032 Kč | 28 878,82 Kč |
| 546 | 90,45482 Kč | 49 388,33 Kč |
| 1 014 | 88,48018 Kč | 89 718,90 Kč |
| Unit Price without VAT: | 150,58000 Kč |
|---|---|
| Unit Price with VAT: | 182,20180 Kč |














