


| LT1952IGN#PBF | |
|---|---|
| DigiKey Part Number | LT1952IGN#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT1952IGN#PBF | 
| Description | IC REG CTRLR FWRD CONV 16SSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT1952IGN#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Output Type | Transistor Driver | |
| Function | Step-Up/Step-Down | |
| Output Configuration | Positive, Isolation Capable | |
| Topology | Forward Converter | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 9.25V ~ 25V | |
| Frequency - Switching | 100kHz ~ 500kHz | |
| Duty Cycle (Max) | 90% | |
| Synchronous Rectifier | Yes | |
| Clock Sync | Yes | |
| Serial Interfaces | - | |
| Control Features | Enable, Frequency Control | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 254,87000 Kč | 254,87 Kč | 
| 10 | 175,33200 Kč | 1 753,32 Kč | 
| 25 | 154,58040 Kč | 3 864,51 Kč | 
| 100 | 131,12570 Kč | 13 112,57 Kč | 
| 300 | 125,09607 Kč | 37 528,82 Kč | 
| Unit Price without VAT: | 254,87000 Kč | 
|---|---|
| Unit Price with VAT: | 308,39270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic