
DC968A-A | |
|---|---|
DigiKey Part Number | DC968A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC968A-A |
Description | EVAL BOARD FOR LT19521 LT4430 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1952-1, LT4430, LTC3900 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 30A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT1952-1, LT4430, LTC3900 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 972,12000 Kč | 4 972,12 Kč |
| Unit Price without VAT: | 4 972,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 016,26520 Kč |




