TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT4430ES6#TRPBF

DigiKey Part Number
LT4430ES6#TRPBFTR-ND - Tape & Reel (TR)
LT4430ES6#TRPBFCT-ND - Cut Tape (CT)
LT4430ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4430ES6#TRPBF
Description
IC OPTOCOUPLER GATE DRVR SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optocoupler Driver PMIC TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT4430ES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Optocoupler Driver
Current - Supply
1.9mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,02000 Kč151,02 Kč
10100,50500 Kč1 005,05 Kč
2587,34440 Kč2 183,61 Kč
10072,46340 Kč7 246,34 Kč
25065,15708 Kč16 289,27 Kč
50061,70888 Kč30 854,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,70888 Kč154 272,20 Kč
Manufacturers Standard Package
Unit Price without VAT:151,02000 Kč
Unit Price with VAT:182,73420 Kč