DC1317A-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1317A-F

DigiKey Part Number
DC1317A-F-ND
Manufacturer
Manufacturer Product Number
DC1317A-F
Description
EVAL BOARD FOR LT19521
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1952-1 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
22A
Voltage - Input
9V ~ 36V
Regulator Topology
Forward Converter
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LT1952-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 966,39000 Kč4 966,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4 966,39000 Kč
Unit Price with VAT:6 009,33190 Kč