505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1641~GN~16

LT1952EGN#TRPBF

DigiKey Part Number
LT1952EGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1952EGN#TRPBF
Description
IC REG CTRLR FWRD CONV 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1952EGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9.25V ~ 25V
Frequency - Switching
100kHz ~ 500kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500113,39270 Kč283 481,75 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39270 Kč
Unit Price with VAT:137,20517 Kč