DC1317A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1317A-B

DigiKey Part Number
DC1317A-B-ND
Manufacturer
Manufacturer Product Number
DC1317A-B
Description
EVAL BOARD FOR LT19521
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1952-1 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
25A
Voltage - Input
18V ~ 72V
Regulator Topology
Forward Converter
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LT1952-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 770,54000 Kč5 770,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 770,54000 Kč
Unit Price with VAT:6 982,35340 Kč