



LT1932ES6#TRPBF | |
|---|---|
DigiKey Part Number | LT1932ES6#TRPBFTR-ND - Tape & Reel (TR) LT1932ES6#TRPBFCT-ND - Cut Tape (CT) LT1932ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1932ES6#TRPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1932ES6#TRPBF Models |
Category | Voltage - Output 36V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 1V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1932ES6#TRMPBF | Analog Devices Inc. | 2 736 | 505-LT1932ES6#TRMPBFCT-ND | 127,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| 10 | 97,45800 Kč | 974,58 Kč |
| 25 | 90,03720 Kč | 2 250,93 Kč |
| 100 | 81,87450 Kč | 8 187,45 Kč |
| 250 | 78,81544 Kč | 19 703,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,66659 Kč | 179 166,48 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |










