Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1882MPS#TRPBF | |
|---|---|
DigiKey Part Number | LT1882MPS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1882MPS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1882MPS#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 650µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.35V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28408FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28408FBZ-T7-ND | 100,20771 Kč | Similar |
| OPA1654AID | Texas Instruments | 2 390 | 296-30333-5-ND | 88,19000 Kč | Similar |
| OPA1654AIDR | Texas Instruments | 2 790 | 296-36689-1-ND | 68,87000 Kč | Similar |
| OPA4140AID | Texas Instruments | 138 | 296-28130-ND | 328,41000 Kč | Similar |
| OPA4140AIDR | Texas Instruments | 0 | 296-48634-1-ND | 289,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 672,23325 Kč | 1 680 583,12 Kč |
| Unit Price without VAT: | 672,23325 Kč |
|---|---|
| Unit Price with VAT: | 813,40223 Kč |



