
OPA4141AID | |
|---|---|
DigiKey Part Number | 296-27491-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4141AID |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4141AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1882IS#PBF | Analog Devices Inc. | 40 | 505-LT1882IS#PBF-ND | 372,71000 Kč | Similar |
| LT1885CS#PBF | Analog Devices Inc. | 30 | 505-LT1885CS#PBF-ND | 327,57000 Kč | Similar |
| LT1885IS#PBF | Analog Devices Inc. | 891 | 505-LT1885IS#PBF-ND | 372,71000 Kč | Similar |
| LT1885IS#TRPBF | Analog Devices Inc. | 447 | 505-LT1885IS#TRPBFCT-ND | 372,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 50 | 100,95420 Kč | 5 047,71 Kč |
| 100 | 96,71260 Kč | 9 671,26 Kč |
| 250 | 92,23496 Kč | 23 058,74 Kč |
| 500 | 89,53632 Kč | 44 768,16 Kč |
| 1 000 | 87,31535 Kč | 87 315,35 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |

