1/1 Transceiver Full RS422, RS485 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1791AHS#PBF

DigiKey Part Number
LT1791AHS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1791AHS#PBF
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1791AHS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1791HS#PBFAnalog Devices Inc.135505-LT1791HS#PBF-ND195,62000 KčParametric Equivalent
ISL8489EIBZRenesas Electronics Corporation4 426ISL8489EIBZ-ND41,09000 KčSimilar
ISL8489EIBZ-TRenesas Electronics Corporation4 239ISL8489EIBZ-TCT-ND41,09000 KčSimilar
ISL8491EIBZRenesas Electronics Corporation561ISL8491EIBZ-ND42,13000 KčSimilar
ISL8491EIBZ-TRenesas Electronics Corporation2 44220-ISL8491EIBZ-TCT-ND42,13000 KčSimilar
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,71000 Kč236,71 Kč
10185,34300 Kč1 853,43 Kč
55163,77255 Kč9 007,49 Kč
110157,55955 Kč17 331,55 Kč
275151,00065 Kč41 525,18 Kč
550147,04720 Kč80 875,96 Kč
1 045144,01292 Kč150 493,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,71000 Kč
Unit Price with VAT:286,41910 Kč