
ISL8489EIBZ | |
|---|---|
DigiKey Part Number | ISL8489EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8489EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8489EIBZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL4489EIBZ | Renesas Electronics Corporation | 1 527 | ISL4489EIBZ-ND | 65,90000 Kč | Parametric Equivalent |
| LT1791AHS#PBF | Analog Devices Inc. | 45 | LT1791AHS#PBF-ND | 236,71000 Kč | Similar |
| LT1791AIS#PBF | Analog Devices Inc. | 586 | 505-LT1791AIS#PBF-ND | 217,52000 Kč | Similar |
| MAX3083CSD+ | Analog Devices Inc./Maxim Integrated | 477 | MAX3083CSD+-ND | 115,54000 Kč | Similar |
| MAX3083ESD+ | Analog Devices Inc./Maxim Integrated | 163 | MAX3083ESD+-ND | 147,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 28,86400 Kč | 288,64 Kč |
| 25 | 25,96920 Kč | 649,23 Kč |
| 100 | 22,85550 Kč | 2 285,55 Kč |
| 250 | 21,39356 Kč | 5 348,39 Kč |
| 500 | 20,51972 Kč | 10 259,86 Kč |
| 1 000 | 19,80459 Kč | 19 804,59 Kč |
| 3 000 | 18,92630 Kč | 56 778,90 Kč |
| 5 000 | 18,60302 Kč | 93 015,10 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |

