
LT1791HS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1791HS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1791HS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1791HS#PBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1791AHS#PBF | Analog Devices Inc. | 45 | LT1791AHS#PBF-ND | 236,71000 Kč | Parametric Equivalent |
| ISL8491EIBZ | Renesas Electronics Corporation | 561 | ISL8491EIBZ-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 Kč | 195,62 Kč |
| 10 | 152,22400 Kč | 1 522,24 Kč |
| 55 | 133,98327 Kč | 7 369,08 Kč |
| 110 | 128,72964 Kč | 14 160,26 Kč |
| Unit Price without VAT: | 195,62000 Kč |
|---|---|
| Unit Price with VAT: | 236,70020 Kč |


