
LT1785CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1785CS8#TRPBFTR-ND - Tape & Reel (TR) LT1785CS8#TRPBFCT-ND - Cut Tape (CT) LT1785CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1785CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785CS8#TRPBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785ACS8#TRPBF | Analog Devices Inc. | 2 463 | LT1785ACS8#TRPBFCT-ND | 172,89000 Kč | Parametric Equivalent |
| DS36277TMX/NOPB | Texas Instruments | 4 240 | DS36277TMX/NOPBCT-ND | 72,58000 Kč | Similar |
| ISL3179EFBZ | Renesas Electronics Corporation | 4 244 | 20-ISL3179EFBZ-ND | 85,51000 Kč | Similar |
| ISL3180EIBZ | Renesas Electronics Corporation | 8 025 | ISL3180EIBZ-ND | 84,05000 Kč | Similar |
| MAX14783EASA+ | Analog Devices Inc./Maxim Integrated | 238 | MAX14783EASA+-ND | 168,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| 10 | 113,57900 Kč | 1 135,79 Kč |
| 25 | 105,11160 Kč | 2 627,79 Kč |
| 100 | 95,80390 Kč | 9 580,39 Kč |
| 250 | 92,85536 Kč | 23 213,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,16721 Kč | 210 418,02 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |












