Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1781CN#PBF | |
|---|---|
DigiKey Part Number | LT1781CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1781CN#PBF |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1781CN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 112,20000 Kč | Similar |
| ADM232LJNZ | Analog Devices Inc. | 546 | ADM232LJNZ-ND | 122,63000 Kč | Similar |
| LT1081CN#PBF | Analog Devices Inc. | 203 | LT1081CN#PBF-ND | 193,12000 Kč | Parametric Equivalent |
| LT1181ACN#PBF | Analog Devices Inc. | 290 | LT1181ACN#PBF-ND | 176,02000 Kč | Parametric Equivalent |
| LT1281ACN#PBF | Analog Devices Inc. | 45 | LT1281ACN#PBF-ND | 210,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,66000 Kč | 191,66 Kč |
| 10 | 148,99200 Kč | 1 489,92 Kč |
| 25 | 138,31360 Kč | 3 457,84 Kč |
| 100 | 126,58040 Kč | 12 658,04 Kč |
| 250 | 120,98692 Kč | 30 246,73 Kč |
| 500 | 117,61418 Kč | 58 807,09 Kč |
| 1 000 | 114,83977 Kč | 114 839,77 Kč |
| Unit Price without VAT: | 191,66000 Kč |
|---|---|
| Unit Price with VAT: | 231,90860 Kč |






