2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX220CPE+

DigiKey Part Number
MAX220CPE+-ND
Manufacturer
Manufacturer Product Number
MAX220CPE+
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX220CPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202CPE+Analog Devices Inc./Maxim Integrated3 951MAX202CPE+-ND185,20000 KčParametric Equivalent
MAX202ECPE+Analog Devices Inc./Maxim Integrated0MAX202ECPE+-ND234,83000 KčParametric Equivalent
MAX220CPE+Analog Devices Inc./Maxim Integrated30MAX220CPE+-ND338,07000 KčParametric Equivalent
MAX232CPE+Analog Devices Inc./Maxim Integrated2 839MAX232CPE+-ND209,81000 KčParametric Equivalent
MAX232ECPE+Analog Devices Inc./Maxim Integrated1 823MAX232ECPE+-ND228,37000 KčParametric Equivalent
In-Stock: 30
Factory Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1338,07000 Kč338,07 Kč
10267,68000 Kč2 676,80 Kč
25250,11600 Kč6 252,90 Kč
100230,79950 Kč23 079,95 Kč
250221,59468 Kč55 398,67 Kč
500216,04504 Kč108 022,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,07000 Kč
Unit Price with VAT:409,06470 Kč