


LT1764AEQ-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1764AEQ-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764AEQ-3.3#PBF |
Description | IC REG LINEAR 3.3V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AEQ-3.3#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764EQ-3.3#TRPBF | Analog Devices Inc. | 1 087 | LT1764EQ-3.3#TRPBFCT-ND | 265,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,22000 Kč | 244,22 Kč |
| 10 | 191,34900 Kč | 1 913,49 Kč |
| 50 | 170,17260 Kč | 8 508,63 Kč |
| 100 | 163,61560 Kč | 16 361,56 Kč |
| 250 | 156,69320 Kč | 39 173,30 Kč |
| 500 | 152,52086 Kč | 76 260,43 Kč |
| 1 000 | 149,08721 Kč | 149 087,21 Kč |
| Unit Price without VAT: | 244,22000 Kč |
|---|---|
| Unit Price with VAT: | 295,50620 Kč |










