


LT1764EQ-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1764EQ-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1764EQ-3.3#TRPBFCT-ND - Cut Tape (CT) LT1764EQ-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1764EQ-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EQ-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,49000 Kč | 265,49 Kč |
| 10 | 208,63800 Kč | 2 086,38 Kč |
| 25 | 194,41480 Kč | 4 860,37 Kč |
| 100 | 178,78380 Kč | 17 878,38 Kč |
| 250 | 177,73224 Kč | 44 433,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 164,59216 Kč | 123 444,12 Kč |
| Unit Price without VAT: | 265,49000 Kč |
|---|---|
| Unit Price with VAT: | 321,24290 Kč |








