


MAX1771CSA+T | |
|---|---|
DigiKey Part Number | MAX1771CSA+TR-ND - Tape & Reel (TR) MAX1771CSA+CT-ND - Cut Tape (CT) MAX1771CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1771CSA+T |
Description | IC REG CTRLR BST/BUCK-BST 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1771CSA+T Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Buck-Boost | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 115,76900 Kč | 1 157,69 Kč |
| 25 | 107,15560 Kč | 2 678,89 Kč |
| 100 | 97,69760 Kč | 9 769,76 Kč |
| 250 | 94,76908 Kč | 23 692,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,86918 Kč | 214 672,95 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |






