Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1761MPS5-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1761MPS5-5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1761MPS5-5#TRPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761MPS5-5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761MPS5-5#TRMPBF | Analog Devices Inc. | 1 220 | LT1761MPS5-5#TRMPBFCT-ND | 144,26000 Kč | Direct |
| LD2985BM50R | STMicroelectronics | 14 436 | 497-3500-1-ND | 13,44000 Kč | Similar |
| LP2985AIM5-5.0/NOPB | Texas Instruments | 897 | LP2985AIM5-5.0/NOPBCT-ND | 15,12000 Kč | Similar |
| LP2985AIM5X-5.0/NOPB | Texas Instruments | 16 394 | LP2985AIM5X-5.0/NOPBCT-ND | 15,12000 Kč | Similar |
| LP2985IM5-5.0/NOPB | Texas Instruments | 0 | LP2985IM5-5.0/NOPBCT-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,17055 Kč | 205 426,38 Kč |
| Unit Price without VAT: | 82,17055 Kč |
|---|---|
| Unit Price with VAT: | 99,42637 Kč |







