


LT1761MPS5-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1761MPS5-5#TRMPBFTR-ND - Tape & Reel (TR) LT1761MPS5-5#TRMPBFCT-ND - Cut Tape (CT) LT1761MPS5-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761MPS5-5#TRMPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761MPS5-5#TRMPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,28000 Kč | 143,28 Kč |
| 10 | 110,28400 Kč | 1 102,84 Kč |
| 25 | 102,03360 Kč | 2 550,84 Kč |
| 100 | 92,96130 Kč | 9 296,13 Kč |
| 250 | 89,98316 Kč | 22 495,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,02518 Kč | 43 012,59 Kč |
| 1 000 | 83,87832 Kč | 83 878,32 Kč |
| 1 500 | 82,80384 Kč | 124 205,76 Kč |
| 2 500 | 81,61291 Kč | 204 032,27 Kč |
| Unit Price without VAT: | 143,28000 Kč |
|---|---|
| Unit Price with VAT: | 173,36880 Kč |








