Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-3.3#TRMPBF

DigiKey Part Number
505-LT1761ES5-3.3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1761ES5-3.3#TRMPBFCT-ND - Cut Tape (CT)
505-LT1761ES5-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761ES5-3.3#TRMPBF
Description
IC REG LIN 3.3V 100MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,28500 Kč602,85 Kč
2555,38440 Kč1 384,61 Kč
10049,99620 Kč4 999,62 Kč
25048,51208 Kč12 128,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,87980 Kč22 939,90 Kč
1 00044,60542 Kč44 605,42 Kč
1 50043,96715 Kč65 950,72 Kč
2 50043,26008 Kč108 150,20 Kč
3 50042,84660 Kč149 963,10 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč