LT1632CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 145
Unit Price: 247,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 817
Unit Price: 201,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 006
Unit Price: 201,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 876
Unit Price: 201,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 688
Unit Price: 186,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 878
Unit Price: 186,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 82,01812 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 550
Unit Price: 282,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 190
Unit Price: 282,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 572
Unit Price: 282,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 581
Unit Price: 211,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 265
Unit Price: 211,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 984
Unit Price: 211,01000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1632CS8#TR

DigiKey Part Number
LT1632CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1632CS8#TR
Description
IC OPAMP GP 45MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1632CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
45V/µs
Gain Bandwidth Product
45 MHz
Current - Input Bias
1.15 µA
Voltage - Input Offset
500 µV
Current - Supply
4.6mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types