
ADA4091-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4091-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4091-2ARZ-R7CT-ND - Cut Tape (CT) ADA4091-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4091-2ARZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4091-2ARZ-R7 Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.46V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.27 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,24600 Kč | 1 402,46 Kč |
| 25 | 130,09520 Kč | 3 252,38 Kč |
| 100 | 118,93690 Kč | 11 893,69 Kč |
| 250 | 116,29952 Kč | 29 074,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,77538 Kč | 107 775,38 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |








