AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP284FSZ-REEL

DigiKey Part Number
OP284FSZ-REELTR-ND - Tape & Reel (TR)
OP284FSZ-REELCT-ND - Cut Tape (CT)
OP284FSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP284FSZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP284FSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
4.25 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
175 µV
Current - Supply
-
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,76000 Kč210,76 Kč
10143,24900 Kč1 432,49 Kč
25125,63480 Kč3 140,87 Kč
100105,72780 Kč10 572,78 Kč
25097,00756 Kč24 251,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,00798 Kč242 519,95 Kč
Manufacturers Standard Package
Unit Price without VAT:210,76000 Kč
Unit Price with VAT:255,01960 Kč