LT1462ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: 272,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: 204,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 297
Unit Price: 152,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 697
Unit Price: 31,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 155
Unit Price: 135,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 47,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 146
Unit Price: 19,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 624
Unit Price: 22,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 683
Unit Price: 28,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 192
Unit Price: 37,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,86000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1462ACN8

DigiKey Part Number
LT1462ACN8-ND
Manufacturer
Manufacturer Product Number
LT1462ACN8
Description
IC OPAMP GP 175KHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1462ACN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
28µA (x2 Channels)
Series
Current - Output / Channel
17 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.13V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
175 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1462ACN8#PBFAnalog Devices Inc.14505-LT1462ACN8#PBF-ND272,37000 KčDirect
OP249GPZAnalog Devices Inc.922505-OP249GPZ-ND204,18000 KčSimilar
OP275GPZAnalog Devices Inc.1 297505-OP275GPZ-ND152,45000 KčSimilar
LF353N/NOPBTexas Instruments3 697LF353NNS/NOPB-ND31,49000 KčSimilar
LF412ACN/NOPBTexas Instruments5 155LF412ACN/NOPB-ND135,14000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes