LT1360CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 690
Unit Price: 179,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 646
Unit Price: 136,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 234
Unit Price: 136,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 538
Unit Price: 136,49000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 111 648
Unit Price: 173,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 000
Unit Price: 103,10016 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40 382
Unit Price: 147,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 38,26398 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 41,57605 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1360CS8

DigiKey Part Number
LT1360CS8-ND
Manufacturer
Manufacturer Product Number
LT1360CS8
Description
IC OPAMP VFB 50MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1360CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
300 µV
Current - Supply
4mA
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types