LT1244IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,38159 Kč
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: 1,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: 2,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68848 Kč
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 2,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: 1,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 567
Unit Price: 2,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 785
Unit Price: 5,49000 Kč
Datasheet
Converter Offline Buck Topology Up to 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1244IS8#TR

DigiKey Part Number
LT1244IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1244IS8#TR
Description
IC REG CTRLR BUCK ISO CM 8-SOIC
Customer Reference
Detailed Description
Converter Offline Buck Topology Up to 500kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1244IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
48%
Frequency - Switching
Up to 500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 100°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types